AD9833BRMZ-REEL7, Direct Digital Synthesizer 28 bit-Bit, 5.5 V 10-Pin MSOP
- RS stock no.:
- 231-7222
- Mfr. Part No.:
- AD9833BRMZ-REEL7
- Manufacturer:
- Analog Devices
View all Clock Synthesizers
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 1000)
R 131.977
(exc. VAT)
R 151.774
(inc. VAT)
units | Per unit | Per Reel* |
1000 + | R 131.977 | R 131,977.00 |
*price indicative |
- RS stock no.:
- 231-7222
- Mfr. Part No.:
- AD9833BRMZ-REEL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specification
Attribute | Value |
Category | Digital Synthesiser |
Conversion Rate | 25Msps |
Resolution | 28 bit |
Maximum Output Frequency | 12.5MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Supply Voltage | 5.5 V |