AD9515BCPZ, Clock Distribution Circuit, 2-Input, 32-Pin LFCSP
- RS stock no.:
- 708-9625
- Mfr. Part No.:
- AD9515BCPZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 295.41
(exc. VAT)
R 339.72
(inc. VAT)
units | Per unit |
1 - 9 | R 295.41 |
10 - 99 | R 288.02 |
100 - 249 | R 279.38 |
250 - 499 | R 268.20 |
500 + | R 257.47 |
Packaging Options:
- RS stock no.:
- 708-9625
- Mfr. Part No.:
- AD9515BCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Clock Buffers, Analog Devices
Specification
Attribute | Value |
Logic Function | Clock Distribution |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.83mm |
Length | 5mm |
Width | 5mm |
Height | 0.83mm |
Minimum Output Frequency | 0GHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 0.25GHz |