100 → 415 V ac, 110 → 130V dc Shunt Trip Circuit Trip for use with C120, C40, C60, DPN, DT40, DT60, ID
- RS stock no.:
- 179-9698
- Mfr. Part No.:
- A9N26476
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 599,61
(exc. VAT)
R 689,55
(inc. VAT)
Units | Per unit |
1 + | R 599,61 |
- RS stock no.:
- 179-9698
- Mfr. Part No.:
- A9N26476
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed for DIN rail distribution boards, the Acti 9 iDPN Vigi range of RCBO circuit breakers provides maximum protection and continuity of service while minimizing service intervention time.
MX Shunt trip 415Vac 110-130Vdc
Specification
Attribute | Value |
---|---|
Range | Acti 9, Clario, Librio, Prodis |
Series | MX |
For Use With | C120, C40, C60, DPN, DT40, DT60, ID C40, IDc, IDPN, ITG40, Vigi |
Type | Shunt Trip |
Rated Control Voltage | 100 → 415 V ac, 110 → 130V dc |
- RS stock no.:
- 179-9698
- Mfr. Part No.:
- A9N26476
- Manufacturer:
- Schneider Electric