- RS stock no.:
- 698-1191
- Mfr. Part No.:
- ADZS-HPUSB-ICE
- Manufacturer:
- Analog Devices
- RS stock no.:
- 698-1191
- Mfr. Part No.:
- ADZS-HPUSB-ICE
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
USB-based HP ICE for JTAG processors & DSPs
This USB-based emulator provides an easy, portable, non-intrusive, target-based debugging solution for Analog Devices JTAG processors and DSPs. It performs a wide range of emulation functions, including single-step and full speed execution with pre-defined breakpoints, and viewing and/or altering of register and memory contents. With the ability to automatically detect and support multiple I/O voltages, it enables communication with all of the Analog Devices JTAG processors and DSPs using a USB 2.0 port on the host PC. Applications and data can easily and rapidly be tested and transferred between the emulator and the VisualDSP++ development and debugging environment (sold separately). The plug-and-play architecture of USB allows the emulator to be automatically detected and configured by the host operating system. It can also be connected to and disconnected from the host without opening the PC or turning off the power to the PC. The emulator also supports the Background Telemetry Channel (BTC), a non-intrusive method for exchanging data between the host and target application without affecting the target system's real-time characteristics.
USB 2.0 interface enabling download speeds of up to 1.5Mbyte/s
Background Telemetry Channel (BTC) support enabling non-intrusive data exchange at up to 2.0Mbyte/s
+1.8V, +2.5V and +3.3V compliant and tolerant
Support for all ADI JTAG processors and DSPs
+5V tolerant and +3.3V compliant for +5V processors and DSPs
Multiprocessor support
14-pin JTAG connector
Background Telemetry Channel (BTC) support enabling non-intrusive data exchange at up to 2.0Mbyte/s
+1.8V, +2.5V and +3.3V compliant and tolerant
Support for all ADI JTAG processors and DSPs
+5V tolerant and +3.3V compliant for +5V processors and DSPs
Multiprocessor support
14-pin JTAG connector
Supplied with
Universal power supply, 3m USB cable.
Specification
Attribute | Value |
---|---|
Accessory Type | Development Kit |