Pyro Controle CA650.4601-110-110, 6 Input Channels, 6 Output Channels, Chart Recorder Measures Current, Millivolt,
- RS stock no.:
- 499-7453
- Mfr. Part No.:
- LR00101-000
- Manufacturer:
- Pyro Controle
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 499-7453
- Mfr. Part No.:
- LR00101-000
- Manufacturer:
- Pyro Controle
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
C.A 650 Pyrotracer recorder
Paperless recorder suitable for acquisition, display and storage of measurements in industry.
Quick and easy configuration and use.
Secure recording using encrypted and tamper-proof files.
TFT 6.1" display - 256 colours
Data stored in 16 Mb compact flash memory.
Supplied with PC configuration software and Ethernet connection.
Modebus, RS485, RS232, RS422 connections also available.
A cabinet is also available, stock-no. 499-7497 (LR00118-000)
Quick and easy configuration and use.
Secure recording using encrypted and tamper-proof files.
TFT 6.1" display - 256 colours
Data stored in 16 Mb compact flash memory.
Supplied with PC configuration software and Ethernet connection.
Modebus, RS485, RS232, RS422 connections also available.
A cabinet is also available, stock-no. 499-7497 (LR00118-000)
Several modes available:
Trend Mode: display of 6 curves in real time.
Histogram Mode: vertical bar graph display.
Digital Mode: display of digital inputs.
Historical Mode: display of stored curves.
Alarm Mode: display of alarm log.
Also includes a mode for configuration of input settings.
Histogram Mode: vertical bar graph display.
Digital Mode: display of digital inputs.
Historical Mode: display of stored curves.
Alarm Mode: display of alarm log.
Also includes a mode for configuration of input settings.
Specification
Attribute | Value |
---|---|
Number of Inputs | 6 |
Parameter Measured | Current, Millivolt, Resistance, Temperature, Voltage |
Number of Outputs | 6 |
Maximum Operating Voltage | 264V ac |
Recorder Input Type | V |
Model Number p | CA650.4601-110-110 |
IP Rating | IP20, IP30 |
Minimum Operating Voltage | 90V ac |
Height | 144mm |
Power Source | Mains |
Width | 166mm |
Length | 194mm |
Dimensions | 194 x 166 x 144mm |