- RS stock no.:
- 912-6993
- Mfr. Part No.:
- TCM828ECT713
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (On a Reel of 3000)
R 5,024
(exc. VAT)
R 5,778
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | R 5,024 | R 15 072,00 |
*price indicative |
- RS stock no.:
- 912-6993
- Mfr. Part No.:
- TCM828ECT713
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specification
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 25mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Switching Frequency | 12 kHz |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Width | 1.8mm |
Length | 3.1mm |