- RS stock no.:
- 912-6990
- Mfr. Part No.:
- TC7662BEOA
- Manufacturer:
- Microchip
5200 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Tube of 100)
R 33.26
(exc. VAT)
R 38.25
(inc. VAT)
units | Per unit | Per Tube* |
100 - 100 | R 33.26 | R 3,326.00 |
200 + | R 32.429 | R 3,242.90 |
*price indicative |
- RS stock no.:
- 912-6990
- Mfr. Part No.:
- TC7662BEOA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specification
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 20mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 35 kHz |
Dimensions | 4.9 x 3.91 x 1.42mm |
Minimum Operating Temperature | -40 °C |
Height | 1.42mm |
Maximum Operating Temperature | +85 °C |
Length | 4.9mm |
Width | 3.91mm |