- RS stock no.:
- 772-8792
- Mfr. Part No.:
- MCP1259-E/MF
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 772-8792
- Mfr. Part No.:
- MCP1259-E/MF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specification
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Maximum Switching Frequency | 650 kHz |
Dimensions | 3.15 x 3.15 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Height | 0.95mm |
Width | 3.15mm |
Length | 3.15mm |