Sanyo Denki San Ace Series Centrifugal Centrifugal Fan, 48V ac, 1.77 m³/min, DC Operation 25 mm x 100mm x 18.5 mm
- RS stock no.:
- 757-286
- Mfr. Part No.:
- 9W2TM48P4H001
- Manufacturer:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
R 2 990,65
(exc. VAT)
R 3 439,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,990.65 |
*price indicative
- RS stock no.:
- 757-286
- Mfr. Part No.:
- 9W2TM48P4H001
- Manufacturer:
- Sanyo Denki
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 48V ac | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 1.77m³/min | |
| Series | San Ace | |
| Width | 100mm | |
| Terminal Type | Wire | |
| Fan Speed | 6400rpm | |
| Sensor Output Type | Pulse | |
| Noise Level | 60dB | |
| Bearing Type | Ball | |
| Standards/Approvals | UL, RoHS | |
| Depth | 18.5mm | |
| Height | 25mm | |
| IP Rating | IP68 | |
| Static Pressure | 560Pa | |
| Maximum Current | 220mA | |
| Commutation Type | Brushless | |
| Mounting Hole Diameter | 56 mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Centrifugal Fan | ||
Supply Voltage 48V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 1.77m³/min | ||
Series San Ace | ||
Width 100mm | ||
Terminal Type Wire | ||
Fan Speed 6400rpm | ||
Sensor Output Type Pulse | ||
Noise Level 60dB | ||
Bearing Type Ball | ||
Standards/Approvals UL, RoHS | ||
Depth 18.5mm | ||
Height 25mm | ||
IP Rating IP68 | ||
Static Pressure 560Pa | ||
Maximum Current 220mA | ||
Commutation Type Brushless | ||
Mounting Hole Diameter 56 mm | ||
- COO (Country of Origin):
- PH
The Sanyo Denki splash proof centrifugal fan have Pulse sensors with PWM control function is most sought after product. It's water and dust protection, which is improved compared with that of our current model, ensures stable fan operation even in harsh environments. This fan delivers a maximum airflow of 6.39 m3/min and a maximum static pressure of 395 Pa. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices. Operating temperature -20 to +70 ˚C. Dimensions of this fan is 100 x 25 mm. Operating voltage range for this product is 36 to 60 V. Motor case material is aluminium.
Water and dust protection
High airflow and high static pressure
Splash proof
Low noise and energy saving
Eco product
Related links
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 1.77 m³/min, DC Operation 25 mm x 100mm x 18.5 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 1.77 m³/min, DC Operation x 18.5 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 2.03 m³/min, DC Operation x 18.5 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 2.03 m³/min, DC Operation x 18.5 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 6.39 m³/min, DC Operation x 60.6 mm
- Sanyo Denki San Ace C100 Series Centrifugal Centrifugal Fan 62.5 cfm, DC Operation 100 mm x 100mm x 25 mm
- Sanyo Denki San Ace C221 Series Centrifugal Centrifugal Fan 742 cfm, DC Operation 221 mm x 221mm x 71 mm
- Sanyo Denki San Ace C150 Series Centrifugal Centrifugal Fan 135 cfm, DC Operation 150 mm x 150mm x 35 mm
