Sanyo Denki San Ace Series Centrifugal Centrifugal Fan, 24V ac, 6.39 m³/min, DC Operation 91 mm x 133mm x 60.6 mm
- RS stock no.:
- 757-285
- Mfr. Part No.:
- 9W2TJ24P0H001
- Manufacturer:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
R 6 072,37
(exc. VAT)
R 6 983,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,072.37 |
*price indicative
- RS stock no.:
- 757-285
- Mfr. Part No.:
- 9W2TJ24P0H001
- Manufacturer:
- Sanyo Denki
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 24V ac | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 6.39m³/min | |
| Series | San Ace | |
| Width | 133mm | |
| Terminal Type | Wire | |
| Fan Speed | 4150rpm | |
| Noise Level | 61dB | |
| Sensor Output Type | Pulse | |
| Bearing Type | Ball | |
| Depth | 60.6mm | |
| Height | 91mm | |
| Standards/Approvals | RoHS, UL | |
| Commutation Type | Brushless | |
| Static Pressure | 395Pa | |
| Maximum Current | 1.2A | |
| IP Rating | IP68 | |
| Mounting Hole Diameter | 58 mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Centrifugal Fan | ||
Supply Voltage 24V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 6.39m³/min | ||
Series San Ace | ||
Width 133mm | ||
Terminal Type Wire | ||
Fan Speed 4150rpm | ||
Noise Level 61dB | ||
Sensor Output Type Pulse | ||
Bearing Type Ball | ||
Depth 60.6mm | ||
Height 91mm | ||
Standards/Approvals RoHS, UL | ||
Commutation Type Brushless | ||
Static Pressure 395Pa | ||
Maximum Current 1.2A | ||
IP Rating IP68 | ||
Mounting Hole Diameter 58 mm | ||
- COO (Country of Origin):
- PH
The Sanyo Denki splash proof centrifugal fan have Pulse sensors with PWM control function is most sought after product. It's water and dust protection, which is improved compared with that of our current model, ensures stable fan operation even in harsh environments. This fan delivers a maximum airflow of 6.39 m3/min and a maximum static pressure of 395 Pa. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices. Operating temperature -20 to +70 ˚C. Dimensions of this fan is 133 x 91 mm. Operating voltage range for this product is 20.4 to 27.6 V. Motor case material is aluminium.
Water and dust protection
High airflow and high static pressure
Splash proof
Low noise and energy saving
Eco product
Related links
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 6.39 m³/min, DC Operation 91 mm x 133mm x 60.6 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 6.39 m³/min, DC Operation x 60.6 mm
- Sanyo Denki San Ace C133 Series Centrifugal Centrifugal Fan DC Operation 133 mm x 133mm x 91 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 1.77 m³/min, DC Operation x 18.5 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 2.03 m³/min, DC Operation x 18.5 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 2.03 m³/min, DC Operation x 18.5 mm
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 1.77 m³/min, DC Operation 25 mm x 100mm x 18.5 mm
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan DC Operation 175 mm x 175mm x 69 mm
