Sanyo Denki San Ace C225 Series Centrifugal Centrifugal Fan, 802 cfm, DC Operation 225 mm x 225mm x 99 mm

Image representative of range

Subtotal (1 unit)*

R 7 620,05

(exc. VAT)

R 8 763,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,620.05

*price indicative

RS stock no.:
757-279
Mfr. Part No.:
9TS48P0H001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Centrifugal Fan

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

802cfm

Series

San Ace C225

Width

225mm

Fan Speed

2900rpm

Sensor Output Type

Pulse Sensor

Noise Level

70.5dBA

Bearing Type

Ball

Depth

99mm

Height

225mm

Standards/Approvals

UL

Static Pressure

590pA

Commutation Type

Brushless

Maximum Current

2.08A

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy