Sanyo Denki San Ace C221 Series Centrifugal Centrifugal Fan, 622 cfm, DC Operation 221 mm x 221mm x 71 mm
- RS stock no.:
- 757-179
- Mfr. Part No.:
- 9TP24P0H001
- Manufacturer:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
R 7 483,84
(exc. VAT)
R 8 606,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,483.84 |
*price indicative
- RS stock no.:
- 757-179
- Mfr. Part No.:
- 9TP24P0H001
- Manufacturer:
- Sanyo Denki
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Centrifugal Fan | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 622cfm | |
| Series | San Ace C221 | |
| Width | 221mm | |
| Fan Speed | 3050rpm | |
| Noise Level | 71dBA | |
| Sensor Output Type | Pulse Sensor | |
| Bearing Type | Ball | |
| Depth | 71mm | |
| Height | 221mm | |
| Standards/Approvals | UL | |
| Commutation Type | Brushless | |
| Static Pressure | 530pA | |
| Maximum Current | 3.2A | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Centrifugal Fan | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 622cfm | ||
Series San Ace C221 | ||
Width 221mm | ||
Fan Speed 3050rpm | ||
Noise Level 71dBA | ||
Sensor Output Type Pulse Sensor | ||
Bearing Type Ball | ||
Depth 71mm | ||
Height 221mm | ||
Standards/Approvals UL | ||
Commutation Type Brushless | ||
Static Pressure 530pA | ||
Maximum Current 3.2A | ||
- COO (Country of Origin):
- PH
Related links
- Sanyo Denki San Ace C221 Series Centrifugal Centrifugal Fan DC Operation 221 mm x 221mm x 71 mm
- Sanyo Denki San Ace C221 Series Centrifugal Centrifugal Fan DC Operation 221 mm x 221mm x 71 mm
- Sanyo Denki San Ace C221 Series Centrifugal Centrifugal Fan 742 cfm, DC Operation 221 mm x 221mm x 71 mm
- Sanyo Denki San Ace 221W Series Centrifugal Centrifugal Fan DC Operation 71 mm x 221mm x 71 mm
- Sanyo Denki San Ace 221W Series Centrifugal Centrifugal Fan DC Operation 71 mm x 221mm x 71 mm
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan DC Operation 175 mm x 175mm x 69 mm
- Sanyo Denki San Ace 270B1 Series Blower Blower DC Operation 270 mm x 270mm x 99 mm
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan DC Operation 175 mm x 175mm x 69 mm
