Sanyo Denki San Ace B97 Series Centrifugal Blower, 36.7 cfm, DC Operation 97.1 mm x 97.1mm x 33 mm
- RS stock no.:
- 757-101
- Mfr. Part No.:
- 9BMB12P2F01
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)*
R 773,64
(exc. VAT)
R 889,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 773.64 |
*price indicative
- RS stock no.:
- 757-101
- Mfr. Part No.:
- 9BMB12P2F01
- Manufacturer:
- Sanyo Denki
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Blower | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 36.7cfm | |
| Series | San Ace B97 | |
| Width | 97.1mm | |
| Fan Speed | 4500rpm | |
| Sensor Output Type | Pulse Sensor | |
| Noise Level | 56dBA | |
| Bearing Type | Ball | |
| Depth | 33mm | |
| Height | 97.1mm | |
| Standards/Approvals | UL | |
| Commutation Type | Brushless | |
| Maximum Current | 900mA | |
| Static Pressure | 410pA | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Blower | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 36.7cfm | ||
Series San Ace B97 | ||
Width 97.1mm | ||
Fan Speed 4500rpm | ||
Sensor Output Type Pulse Sensor | ||
Noise Level 56dBA | ||
Bearing Type Ball | ||
Depth 33mm | ||
Height 97.1mm | ||
Standards/Approvals UL | ||
Commutation Type Brushless | ||
Maximum Current 900mA | ||
Static Pressure 410pA | ||
- COO (Country of Origin):
- PH
Related links
- Sanyo Denki San Ace 97W Series Centrifugal Blower DC Operation 95 mm x 97.1mm x 33 mm
- Sanyo Denki San Ace B97 Series Blower Centrifugal Fan 65.3 cfm, DC Operation 97 mm x 97mm x 33 mm
- Sanyo Denki San Ace B97 Series Blower Centrifugal Fan 65.3 cfm, DC Operation 97 mm x 97mm x 33 mm
- Sanyo Denki San Ace B97 Series Blower Centrifugal Fan 43.1 cfm, DC Operation 97 mm x 97mm x 33 mm
- Sanyo Denki San Ace B97 Series Blower Centrifugal Fan 56.8 cfm, DC Operation 97 mm x 97mm x 33 mm
- Sanyo Denki San Ace B97 Series Blower Centrifugal Fan 47.3 cfm, DC Operation 97 mm x 97mm x 33 mm
- Sanyo Denki San Ace B97 Series Blower Centrifugal Fan 39.2 cfm, DC Operation 97 mm x 97mm x 33 mm
- Sanyo Denki San Ace B97 Series Blower Centrifugal Fan 56.8 cfm, DC Operation 97 mm x 97mm x 33 mm
