ebm-papst QL4 Series Centrifugal Fan, AC Operation
- RS stock no.:
- 619-636
- Distrelec Article No.:
- 154-21-130
- Mfr. Part No.:
- QL40025-2118L
- Manufacturer:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
R 2 271,76
(exc. VAT)
R 2 612,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,271.76 |
*price indicative
- RS stock no.:
- 619-636
- Distrelec Article No.:
- 154-21-130
- Mfr. Part No.:
- QL40025-2118L
- Manufacturer:
- ebm-papst
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Centrifugal Fan | |
| AC or DC Operation | AC | |
| Series | QL4 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Centrifugal Fan | ||
AC or DC Operation AC | ||
Series QL4 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
Related links
- ebm-papst QL4 Series Centrifugal Fan, AC Operation
- ebm-papst QL4 Series Centrifugal Fan, DC Operation
- ebm-papst QLZ06 Series Centrifugal Fan, AC Operation
- ebm-papst D3G133 Series Centrifugal Centrifugal Fan 880 m³/h, AC Operation 213 mm x 133mm
- ebm-papst R2E220 Series Centrifugal Fan 480 V ac, AC Operation
- ebm-papst G2E Series Centrifugal Centrifugal Fan 240 m³/h, AC Operation
- ebm-papst G3G120 Series Centrifugal Fan 260 m³/h, AC Operation
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 885 m³/h, AC Operation x 220mm
