ebm-papst RL35 Series Radial Centrifugal Fan, 24V, 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- RS stock no.:
- 562-962
- Distrelec Article No.:
- 301-82-917
- Mfr. Part No.:
- RLF35-8/14NR
- Manufacturer:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
R 1 318,90
(exc. VAT)
R 1 516,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,318.90 |
*price indicative
- RS stock no.:
- 562-962
- Distrelec Article No.:
- 301-82-917
- Mfr. Part No.:
- RLF35-8/14NR
- Manufacturer:
- ebm-papst
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 9.6m³/h | |
| Series | RL35 | |
| Width | 51mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 6700rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | CE, VDE | |
| Height | 51mm | |
| Depth | 15mm | |
| Commutation Type | Auto Restart | |
| Maximum Current | 215mA | |
| Outlet Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 9.6m³/h | ||
Series RL35 | ||
Width 51mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 6700rpm | ||
Bearing Type Ball | ||
Standards/Approvals CE, VDE | ||
Height 51mm | ||
Depth 15mm | ||
Commutation Type Auto Restart | ||
Maximum Current 215mA | ||
Outlet Diameter 51mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RL35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RLF 35 Series Centrifugal Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RLF 35 Series Centrifugal Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RG125 Series Radial Centrifugal Fan 88 m³/h, DC Operation 180 mm x 180mm x 40 mm
- ARX CeraDyna Series Blower Centrifugal Fan 6.97 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ARX CeraDyna Series Blower Centrifugal Fan 6.97 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RL90 Series Radial Centrifugal Fan 54 m³/h, DC Operation 120 mm x 120mm x 38 mm
- ebm-papst RG160 Series Radial Centrifugal Fan 308 m³/h, DC Operation 220 mm x 220mm x 56 mm
