ebm-papst RL90 Series Radial Centrifugal Fan, 48V, 54 m³/h, DC Operation 120 mm x 120mm x 38 mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
562-960
Distrelec Article No.:
301-82-915
Mfr. Part No.:
RL90-18/18NH
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Centrifugal Fan

Supply Voltage

48V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

54m³/h

Series

RL90

Width

120mm

Terminal Type

Stranded Wire

Fan Speed

3500rpm

Bearing Type

Ball

Standards/Approvals

VDE, CE

Depth

38mm

Height

120mm

Commutation Type

Auto Restart

Maximum Current

342mA

Outlet Diameter

120mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy