ebm-papst RL48 Series Radial Centrifugal Fan, 12V, 27 m³/h, DC Operation 76 mm x 76mm x 27 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
561-039
Distrelec Article No.:
301-82-907
Mfr. Part No.:
RL48-19/12/2R
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Centrifugal Fan

Supply Voltage

12V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

27m³/h

Series

RL48

Width

76mm

Terminal Type

Stranded Wire

Fan Speed

4400rpm

Bearing Type

Ball

Depth

27mm

Height

76mm

Standards/Approvals

VDE, CE

Maximum Current

440mA

Commutation Type

Auto Restart

Outlet Diameter

76mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy