ebm-papst RER 101 Series Radial Centrifugal Fan, 12V, 162 m³/h, DC Operation 101 mm x 101mm x 36 mm

Image representative of range

Subtotal (1 unit)*

R 3 432,49

(exc. VAT)

R 3 947,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,432.49

*price indicative

RS stock no.:
561-033
Distrelec Article No.:
301-82-898
Mfr. Part No.:
RER101-36/12NH
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Centrifugal Fan

Supply Voltage

12V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

162m³/h

Series

RER 101

Width

101mm

Terminal Type

Stranded Wire

Fan Speed

5400rpm

Bearing Type

Ball

Height

101mm

Depth

36mm

Standards/Approvals

VDE, CE

Commutation Type

Auto Restart

Outlet Diameter

101mm

Inlet Diameter

73mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy