ebm-papst RG160 Series Radial Centrifugal Fan, 48V, 435 m³/h, DC Operation 220 mm x 220mm x 56 mm
- RS stock no.:
- 560-957
- Distrelec Article No.:
- 301-61-695
- Mfr. Part No.:
- RG160-28/18N/2TDHHP
- Manufacturer:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
R 8 694,02
(exc. VAT)
R 9 998,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,694.02 |
*price indicative
- RS stock no.:
- 560-957
- Distrelec Article No.:
- 301-61-695
- Mfr. Part No.:
- RG160-28/18N/2TDHHP
- Manufacturer:
- ebm-papst
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 435m³/h | |
| Series | RG160 | |
| Width | 220mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 6000rpm | |
| Bearing Type | Ball | |
| Depth | 56mm | |
| Height | 220mm | |
| Standards/Approvals | CE, VDE | |
| Maximum Current | 4.8A | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 220mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 435m³/h | ||
Series RG160 | ||
Width 220mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 6000rpm | ||
Bearing Type Ball | ||
Depth 56mm | ||
Height 220mm | ||
Standards/Approvals CE, VDE | ||
Maximum Current 4.8A | ||
Commutation Type Auto Restart | ||
Outlet Diameter 220mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RG160 Series Radial Centrifugal Fan 209 m³/h, DC Operation 220 mm x 220mm x 56 mm
- ebm-papst RG160 Series Radial Centrifugal Fan 308 m³/h, DC Operation 220 mm x 220mm x 56 mm
- ebm-papst RG160 Series Radial Centrifugal Fan 222 m³/h, DC Operation 220 mm x 220mm x 56 mm
- ebm-papst RG 160 N Series Centrifugal Centrifugal Fan 209 m³/h, DC Operation 220 mm x 220mm x 56 mm
- ebm-papst RG 160 N Series Centrifugal Centrifugal Fan 202 m³/h, AC Operation 220 mm x 220mm x 56 mm
- ebm-papst RG 160 NTD Series Centrifugal Centrifugal Fan 308 m³/h, DC Operation 220 mm x 220mm x 56 mm
- ebm-papst RG 160 N Series Centrifugal Centrifugal Fan 209 m³/h, DC Operation 220 mm x 220mm x 56 mm
- ebm-papst RER 220 Series Radial Centrifugal Fan 1100 m³/h, DC Operation 220 mm x 220mm x 71 mm
