ebm-papst RL35 Series Radial Centrifugal Fan, 12V, 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm

Image representative of range

Subtotal (1 unit)*

R 1 240,20

(exc. VAT)

R 1 426,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,240.20

*price indicative

RS stock no.:
560-911
Distrelec Article No.:
301-48-041
Mfr. Part No.:
RLF35-8/12N/2
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Centrifugal Fan

Supply Voltage

12V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

9.6m³/h

Series

RL35

Width

51mm

Terminal Type

Stranded Wire

Fan Speed

6700rpm

Bearing Type

Ball

Depth

15mm

Standards/Approvals

VDE, CE

Height

51mm

Maximum Current

325mA

Commutation Type

Auto Restart

Outlet Diameter

51mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy