ebm-papst RL48 Series Radial Centrifugal Fan, 12V, 26 m³/h, DC Operation 76 mm x 76mm x 27 mm

Image representative of range

Subtotal (1 unit)*

R 1 691,80

(exc. VAT)

R 1 945,57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,691.80

*price indicative

RS stock no.:
560-910
Distrelec Article No.:
301-48-035
Mfr. Part No.:
RL48-19/12/2P
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Centrifugal Fan

Supply Voltage

12V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

26m³/h

Series

RL48

Width

76mm

Terminal Type

Stranded Wire

Fan Speed

4400rpm

Bearing Type

Ball

Standards/Approvals

CE, VDE

Depth

27mm

Height

76mm

Commutation Type

Auto Restart

Maximum Current

460mA

Outlet Diameter

76mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy