ebm-papst REF100 Series Radial Centrifugal Fan, 24V, 86 m³/h, DC Operation 104 mm x 104mm x 25 mm

Image representative of range

Subtotal (1 unit)*

R 3 460,34

(exc. VAT)

R 3 979,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,460.34

*price indicative

RS stock no.:
560-894
Distrelec Article No.:
301-47-985
Mfr. Part No.:
REF100-11/14/2U
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24V

Product Type

Centrifugal Fan

Blower Type

Radial

AC or DC Operation

DC

Air Flow

86m³/h

Series

REF100

Width

104mm

Terminal Type

Stranded Wire

Fan Speed

5400rpm

Bearing Type

Ball

Depth

25mm

Standards/Approvals

VDE, CE

Height

104mm

Maximum Current

395mA

Commutation Type

Auto Restart

Outlet Diameter

104mm

Inlet Diameter

72mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy