- RS stock no.:
- 203-3184
- Mfr. Part No.:
- 6XV1870-3QN10
- Manufacturer:
- Siemens
On back order for despatch 2024/05/10
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 978,52
(exc. VAT)
R 2 275,30
(inc. VAT)
Units | Per unit |
1 + | R 1 978,52 |
- RS stock no.:
- 203-3184
- Mfr. Part No.:
- 6XV1870-3QN10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Siemens patch cable with two RJ45 connector used for easy connection of terminal devices to the IE FC cabling system. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin plated copper wires shield type design.
Green in colour
Polyethylene insulation
Polyethylene insulation
Specification
Attribute | Value |
---|---|
Series | 6XV1870 |
LAN Category | Cat6a |
Length | 10m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Sheath Colour | Green |
IP Rating | IP20 |