- RS stock no.:
- 197-3596
- Mfr. Part No.:
- 21.15.2618-30
- Manufacturer:
- Roline
Discontinued product
- RS stock no.:
- 197-3596
- Mfr. Part No.:
- 21.15.2618-30
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specification
Attribute | Value |
---|---|
Length | 15m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
American Wire Gauge | 26 AWG |
Standards Met | RoHS Compliant |