Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Black LSZH Sheath, 2m, Low Smoke Zero Halogen (LSZH)
- RS stock no.:
- 197-3501
- Mfr. Part No.:
- 21.15.2552-100
- Manufacturer:
- Roline
9 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
96 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 155,59
(exc. VAT)
R 178,93
(inc. VAT)
Units | Per unit |
1 + | R 155,59 |
- RS stock no.:
- 197-3501
- Mfr. Part No.:
- 21.15.2552-100
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specification
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Stranded |
Number of Strands | 8 |
American Wire Gauge | 24 AWG |
Standards Met | RoHS Compliant |
Cable Shape | Round |