AVX Surface Mount Niobium Oxide Capacitor Kit 150 pieces

  • RS stock no. 547-8953
  • Mfr. Part No. OXICAPMIX001R
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
Compliant
Product Details

OxiCap™ Designer Kit NOJ/NOS Series

OxiCap™ NOJ and NOS series capacitors
Capacitance tolerance ±20%
Temperature range -55°C to +105°C (NOJ), 55°C to +125°C (NOS)
5 Off each value, 150 Total

Kit Contents
Part No. Voltage (Vdc) Capacitance (μF) Case stock no.
NOJY337M001R 1.8 330 Y 548-3242
NOJT226M002R 2.5 22 T 548-3258
NOJA336M002R 2.5 33 A 548-0192
NOJS685M004R 4 6.8 S 548-0237
NOJA226M004R 4 22 A 548-0259
NOJB476M004R 4 47 B 547-9849
NOJC107M004R 4 100 C 548-0287
NOJA475M006R 6.3 4.7 A 547-9855
NOJS475M006R 6.3 4.7 S 548-0344
NOJA106M006R 6.3 10 A 547-9861
NOJB156M006R 6.3 15 B 548-0366
NOJB226M006R 6.3 22 B 547-9877
NOJC336M006R 6.3 33 C 548-0372
NOJD107M006R 6.3 100 D 548-0401
NOSC686M002R0200 2.5 68 C 548-3264
NOSC107M002R0150 2.5 100 C 548-3270
NOSC157M002R0065 2.5 150 C 548-0495
NOSC227M002R0080 2.5 220 C 548-0502
NOSY227M002R0100 2.5 220 Y 548-3286
NOSD477M002R0100 2.5 470 D 548-0518
NOSV108M002R0050 2.5 1000 V 548-0530
NOSA156M004R1500 4 15 A 548-0546
NOSC157M004R0090 4 150 C 548-0619
NOSV687M004R0075 4 680 V 548-0675
NOSB336M006R0600 6.3 33 B 548-0704
NOSW336M006R0250 6.3 33 W 548-0710
NOSC686M006R0200 6.3 68 C 548-0726
NOSD157M006R0070 6.3 150 D 548-0748
NOSE227M006R0080 6.3 220 E 548-0760
NOSV477M006R0075 6.3 470 V 548-0782

Niobium Oxide Capacitor Kits

Specification
Attribute Value
Kit Includes Niobium Oxide
Number of Pieces 150
Mounting Type Surface Mount
Dielectric Material Niobium Oxide
3 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 12,715.29
(exc. VAT)
R 14,622.58
(inc. VAT)
units
Per unit
1 - 4
R 12,715.29
5 +
R 12,460.98
Not Available for premium delivery