Analog Devices ADM3053BRWZ, CAN Transceiver 1Mbps ISO 11898, 20-Pin SOIC
- RS stock no.:
- 912-9642
- Mfr. Part No.:
- ADM3053BRWZ
- Manufacturer:
- Analog Devices
View all CAN Interface Ics
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Tube of 37)
R 275.251
(exc. VAT)
R 316.539
(inc. VAT)
units | Per unit | Per Tube* |
37 - 37 | R 275.251 | R 10,184.287 |
74 - 74 | R 268.37 | R 9,929.69 |
111 + | R 260.319 | R 9,631.803 |
*price indicative |
- RS stock no.:
- 912-9642
- Mfr. Part No.:
- ADM3053BRWZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CAN Bus Transceivers, Analog Devices
Specification
Attribute | Value |
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
IC Type | CAN Transceiver |
Standard Supported | ISO 11898 |
Power Down Mode | Standby |
Maximum Supply Current | 170 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Length | 13mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |