- RS stock no.:
- 605-469
- Mfr. Part No.:
- MEA4
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 605-469
- Mfr. Part No.:
- MEA4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
External Angle
Approvals
-
Specification
Attribute | Value |
---|---|
Trunking Accessory Type | External Angle |
Material | uPVC |
Width | 25 mm |
Height | 38mm |
Dimensions | 38 x 25mm |
Series | Miniature PVC |