Amphenol MotionGrade Series Grey Die Cast Zinc Cable Gland, M23 Thread, 7.5mm Min, 8.5mm Max, IP67
- RS stock no.:
- 696-4427
- Mfr. Part No.:
- MA4FSR-A8.5
- Manufacturer:
- Amphenol Industrial
View all Cable Glands
564 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 140.82
(exc. VAT)
R 161.94
(inc. VAT)
units | Per unit |
1 - 9 | R 140.82 |
10 - 24 | R 137.30 |
25 - 49 | R 133.18 |
50 - 99 | R 127.85 |
100 + | R 122.74 |
- RS stock no.:
- 696-4427
- Mfr. Part No.:
- MA4FSR-A8.5
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
MotionGrade M23 A Flexgrip Backshell
From Amphenol, this Flexgrip backshell is for use with A Series MotionGrade M23 connectors, and maintains an IP67 level of protection while providing strain relief.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specification
Attribute | Value |
Thread Size | M23 |
Maximum Cable Diameter | 8.5mm |
Minimum Cable Diameter | 7.5mm |
Material | Die Cast Zinc |
Colour | Grey |
Series | MotionGrade |
IP Rating | IP67 |
Locknut Included | No |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |
564 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 140.82
(exc. VAT)
R 161.94
(inc. VAT)
units | Per unit |
1 - 9 | R 140.82 |
10 - 24 | R 137.30 |
25 - 49 | R 133.18 |
50 - 99 | R 127.85 |
100 + | R 122.74 |