- RS stock no.:
- 858-4682
- Mfr. Part No.:
- 3241081
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 858-4682
- Mfr. Part No.:
- 3241081
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fixing bracket for protective sleeves, fixed with two screws
Specification
Attribute | Value |
---|---|
Nominal Size | 37.5mm |
Fitting Type | Hose Holder |
Material | Steel |
Colour | Silver |
Finish | Galvanised |
Series | WP-BASE A PG29 |