- RS stock no.:
- 133-0916
- Mfr. Part No.:
- 4058075127104
- Manufacturer:
- LEDVANCE
Discontinued product
- RS stock no.:
- 133-0916
- Mfr. Part No.:
- 4058075127104
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance LED Spot Fixed 8W
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 75 W halogen spotlights. The IP44 rated spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. This recessed downlight has an integrated dimmable LED module to adjust the amount light being produced.
Features and Benefits
Functional and minimalist design
Easy installation
Aluminium housing
Dimmable
Recessed light source for reduced glare
Beam angle: 36°
Lifetime: up to 30000 hours
Type of Protection: IP44
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters
Specification
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Spotlight |
Voltage Rating | 220 → 240 V ac |
Length | 51 mm |
Dimensions | 81 (Dia.) x 51 mm |
Diameter | 81mm |
Wattage | 8 W |
Colour Temperature | 4000K |
Cut-out Size | 68mm |
Light Colour | Cool White |
Model | Ledvance Spot Light |
Dimmable | Yes |
Finish | White |
Lamp Supplied | Yes |
Standards Met | CB, CE, SUED, TUEV |
EU Energy Efficiency Rating | A |
Diffuser Finish | Opal |