Schneider Electric 1 Phase Busbar, 56 Module, 230 400V, 9mm Pitch

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): DE
Product Details

Acti9 Comb Busbars

The comb busbars make it easier to install Schneider Electric products

Supplied with 2 side plates
Self-extinguishing insulating material, colour RAL 7016
The teeth left on standby can be isolated by tooth cover end-pieces

Specification
Attribute Value
Rated Operational Voltage 230 400V
Range Acti 9
Number Of Modules 56
Electrical Phase 1
Series iC60
Pitch 9mm
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 2,025.28
(exc. VAT)
R 2,329.07
(inc. VAT)
units
Per unit
1 +
R 2,025.28