Recently searched

    Analog Devices, LT1076CT-5#PBF Switching Regulator, 1-Channel 2A 5-Pin, TO-220

    RS stock no.:
    779-9003
    Mfr. Part No.:
    LT1076CT-5#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View all Buck Converters
    22 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 182.67

    (exc. VAT)

    R 210.07

    (inc. VAT)

    unitsPer unit
    1 - 4R 182.67
    5 - 9R 178.10
    10 - 24R 172.76
    25 - 49R 165.85
    50 +R 159.22
    Packaging Options:
    RS stock no.:
    779-9003
    Mfr. Part No.:
    LT1076CT-5#PBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Step-down (Buck) Converters with Inverting Capability, Linear Technology



    Specification

    AttributeValue
    Maximum Output Current2A
    Maximum Output Voltage5 V
    Regulator FunctionBuck Controller
    Minimum Input Voltage8 V
    Maximum Input Voltage45 V
    Mounting TypeThrough Hole
    Number of Outputs1
    Maximum Switching Frequency125 kHz
    Pin Count5
    Package TypeTO-220
    Switching RegulatorYes
    Line Regulation0.1 %/V
    Length10.54mm
    Dimensions10.541 x 4.572 x 15.748mm
    Width4.572mm
    Height15.748mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+125 °C
    22 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 182.67

    (exc. VAT)

    R 210.07

    (inc. VAT)

    unitsPer unit
    1 - 4R 182.67
    5 - 9R 178.10
    10 - 24R 172.76
    25 - 49R 165.85
    50 +R 159.22
    Packaging Options: