- RS stock no.:
- 751-3121
- Mfr. Part No.:
- AP8802SPG-13
- Manufacturer:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 751-3121
- Mfr. Part No.:
- AP8802SPG-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Specification
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 50 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | -0.3 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 48 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 8 |
Maximum Switching Frequency | 600 kHz |
Package Type | SOIC |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.95 x 3.95 x 1.45mm |
Width | 3.95mm |
Efficiency | 92% |
Length | 4.95mm |
Maximum Operating Temperature | +105 °C |