- RS stock no.:
- 146-2187
- Mfr. Part No.:
- KBU1010G
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS stock no.:
- 146-2187
- Mfr. Part No.:
- KBU1010G
- Manufacturer:
- HY Electronic Corp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifier - KBU Series
The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.
Plastic material has U/L flammability classification 94V-0
Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510
Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510
Bridge Rectifiers - HY Electronic (Cayman) Limited
Specification
Attribute | Value |
---|---|
Peak Average Forward Current | 10A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | KBU |
Pin Count | 4 |
Diode Type | Silicon Junction |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 200A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Length | 23.7mm |
Dimensions | 23.7 x 7 x 19.8mm |
Width | 7mm |
Height | 19.8mm |
- RS stock no.:
- 146-2187
- Mfr. Part No.:
- KBU1010G
- Manufacturer:
- HY Electronic Corp