Linear Technology LT1301CN8#PBF, Boost Converter, Step Up 120mA 5 → 12 V, 185 kHz 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Regulator Function Step Up
Maximum Output Current 120mA
Number of Outputs 1
Line Regulation 0.15 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 185 kHz
Switching Regulator Yes
Efficiency 89%
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Minimum Output Voltage 5 V
Maximum Output Voltage 12 V
Width 6.48mm
Maximum Input Voltage 10 V
Length 10.16mm
Maximum Operating Temperature +70 °C
Minimum Input Voltage 1.8 V
Available to back order for despatch 2020/10/26. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each
R 95.22
(exc. VAT)
R 109.50
(inc. VAT)
units
Per unit
1 - 9
R 95.22
10 - 49
R 93.32
50 - 99
R 90.52
100 - 249
R 86.90
250 +
R 83.42
Not Available for premium delivery
Packaging Options: