Recently searched

    Analog Devices LTC3459ES6#TRMPBF, Boost Converter, Step Up 90mA Adjustable 6-Pin, TSOT-23

    RS stock no.:
    506-1965
    Mfr. Part No.:
    LTC3459ES6#TRMPBF
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View all Boost Converters
    273 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 125.53

    (exc. VAT)

    R 144.36

    (inc. VAT)

    unitsPer unit
    1 - 9R 125.53
    10 - 49R 122.39
    50 - 99R 118.72
    100 - 249R 113.97
    250 +R 109.41
    Packaging Options:
    RS stock no.:
    506-1965
    Mfr. Part No.:
    LTC3459ES6#TRMPBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    MY

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Switching Regulators, LCD/CCD/OLED Bias, Linear Technology



    Switching Voltage Regulators, Linear Technology


    Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
    The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.


    Specification

    AttributeValue
    Regulator FunctionStep Up
    Maximum Output Current90mA
    Number of Outputs1
    Maximum Input Voltage5.5 V
    Mounting TypeSurface Mount
    Package TypeTSOT-23
    Pin Count6
    Output TypeAdjustable
    Switching RegulatorYes
    Efficiency85%
    Dimensions2.9 x 1.75 x 0.9mm
    Height0.9mm
    Maximum Output Voltage10 V
    Minimum Input Voltage1.5 V
    Minimum Output Voltage2.5 V
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Length2.9mm
    Width1.75mm
    273 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 125.53

    (exc. VAT)

    R 144.36

    (inc. VAT)

    unitsPer unit
    1 - 9R 125.53
    10 - 49R 122.39
    50 - 99R 118.72
    100 - 249R 113.97
    250 +R 109.41
    Packaging Options: