- RS stock no.:
- 914-1444
- Mfr. Part No.:
- 320-103
- Manufacturer:
- Abbatron
Discontinued product
- RS stock no.:
- 914-1444
- Mfr. Part No.:
- 320-103
- Manufacturer:
- Abbatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alligator Clips
A series of Abbatron Smith alligator clips to suit a wide variety of applications.
Insulated boot is also available: - 914-1434
Abbatron Smith
Specification
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Series | 320 |
Contact Material | Brass |
Contact Plating | Nickel |