- RS stock no.:
- 885-8866
- Mfr. Part No.:
- CPBNCPC007
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS stock no.:
- 885-8866
- Mfr. Part No.:
- CPBNCPC007
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specification
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |