- RS stock no.:
- 782-7556
- Mfr. Part No.:
- 2-5329082-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 782-7556
- Mfr. Part No.:
- 2-5329082-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Specification
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 A/U, RG58 B/U, RG58 C/U, RG58/U |
Size | Standard |
Bulkhead | No |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |