- RS stock no.:
- 738-5853
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 738-5853
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini BNC Jacks
A range of mini BNC jacks from RS.
RS Mini BNC Connectors
RS Mini BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specification
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Size | Miniature |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |