- RS stock no.:
- 718-2500
- Mfr. Part No.:
- RBD-75-M-00
- Manufacturer:
- TE Connectivity
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 973.58
(exc. VAT)
R 1,119.62
(inc. VAT)
units | Per unit |
1 - 14 | R 973.58 |
15 - 49 | R 949.24 |
50 - 99 | R 920.76 |
100 - 249 | R 883.93 |
250 + | R 848.57 |
- RS stock no.:
- 718-2500
- Mfr. Part No.:
- RBD-75-M-00
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Specification
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG179 |
Bulkhead | No |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |