- RS stock no.:
- 700-9350
- Mfr. Part No.:
- B1141A1-ND3G-3-75
- Manufacturer:
- Amphenol RF
95 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 99.61
(exc. VAT)
R 114.55
(inc. VAT)
units | Per unit |
1 - 9 | R 99.61 |
10 - 49 | R 97.12 |
50 - 99 | R 94.21 |
100 - 249 | R 90.44 |
250 + | R 86.82 |
- RS stock no.:
- 700-9350
- Mfr. Part No.:
- B1141A1-ND3G-3-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors
Specification
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG59, RG59 A/B, RG62 A/B |
Bulkhead | No |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold, Silver |