- RS stock no.:
- 423-1983
- Mfr. Part No.:
- 1-1478405-0
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 423-1983
- Mfr. Part No.:
- 1-1478405-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight plug
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specification
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | URM 202 |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |