TE Connectivity 5228980 Series, jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS stock no.:
- 164-3325
- Mfr. Part No.:
- 5228980-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-3325
- Mfr. Part No.:
- 5228980-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Crimp Jack
50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers 680-7462 , 821-2484 and 821-2614 which have a hex crimp, and are suitable for use with a variety of RF coaxial cables. All BNC connectors are supplied with jam nut, lockwasher and gasket.
TE Connectivity BNC RF Coaxial Connectors
Specification
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG141/U, RG58 A/U, RG58 B/U, RG58 C/U, RG58/U |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Series | 5228980 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |