- RS stock no.:
- 161-7210
- Mfr. Part No.:
- B6651B1-NNYL3G-75
- Manufacturer:
- Amphenol RF
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Bag of 100)
R 96,321
(exc. VAT)
R 110,769
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | R 96,321 | R 9 632,10 |
*price indicative |
- RS stock no.:
- 161-7210
- Mfr. Part No.:
- B6651B1-NNYL3G-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Solder Jacks
The Amphenol Industrial BNC connector has bulkhead mounting type, BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact.
Impedance: 75 Ohm
Amphenol BNC Connectors
Specification
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Impedance | 75Ω |