- RS stock no.:
- 165-8249
- Mfr. Part No.:
- BFR183E6327HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 165-8249
- Mfr. Part No.:
- BFR183E6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specification
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 65 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 450 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 8 GHz |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.3 x 1mm |
- RS stock no.:
- 165-8249
- Mfr. Part No.:
- BFR183E6327HTSA1
- Manufacturer:
- Infineon