- RS stock no.:
- 165-8072
- Mfr. Part No.:
- BFP420FH6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 165-8072
- Mfr. Part No.:
- BFP420FH6327XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specification
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 60 mA |
Maximum Collector Emitter Voltage | 15 V |
Package Type | TSFP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 210 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 15 V |
Maximum Emitter Base Voltage | 1.5 V |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Dimensions | 1.4 x 0.8 x 0.55mm |
Maximum Operating Temperature | +150 °C |