- RS stock no.:
- 690-9515
- Mfr. Part No.:
- 6642A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 690-9515
- Mfr. Part No.:
- 6642A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Exempt
- COO (Country of Origin):
- MY
Product Details
Single-Output 200 W GPIB
Designed to maximize DUT throughput in manufacturing test process, with fast up and down programming time. Quick-reacting protection features include fast crowbar, mode crossover protection and the ability to connect the protection circuitry of multiple power supplies. Programming of the DC output and protection features is from the front panel or by use of industry-standard SCPI commands via the GPIB. Using the serial link, up to 16 power supplies can be conneccted through one GPIB address. Transient response time is <100μs for output voltage to recover to previous level (within 0.1% of the voltage rating of the supply or 20mV, whichever is greater) following any step change in load current of up to 50% of rated current.
Fast, low-noise outputs
Analog control of output voltage and current
Fan-speed control to minimize noise
Parallel and series connections of multiple units
Built-in measurements and advanced programmable features
Protection features to ensure DUT safety
Output voltage rise and fall time (10/90% and 90/10%) is less than 15ms
Output voltage change settles within 1LSB (0.025% x rated voltage) of final value in less than 60ms
VXI plug&play
Apparent power 480VA
Analog control of output voltage and current
Fan-speed control to minimize noise
Parallel and series connections of multiple units
Built-in measurements and advanced programmable features
Protection features to ensure DUT safety
Output voltage rise and fall time (10/90% and 90/10%) is less than 15ms
Output voltage change settles within 1LSB (0.025% x rated voltage) of final value in less than 60ms
VXI plug&play
Apparent power 480VA
Approvals
UL/IEC
Approvals
UL/IEC
Specification
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 20V |
Supply Voltage | 120 V ac, 220 V ac |
Output Current | 8.5 A, 9 A |
Power Rating | 200W |
Number of Displays | 2 |
Type | Digital |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |