- RS stock no.:
- 293-1568
- Mfr. Part No.:
- 0 041 01
- Manufacturer:
- Legrand
On back order for despatch 2024/05/21
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 820,95
(exc. VAT)
R 944,09
(inc. VAT)
Units | Per unit |
1 - 4 | R 820,95 |
5 - 9 | R 800,43 |
10 + | R 776,42 |
- RS stock no.:
- 293-1568
- Mfr. Part No.:
- 0 041 01
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Ringers and buzzers
Audible warning devices for direct connection to the mains.
For creating process control systems.
Mount on DIN rail 50022 (omega).
Screw terminal connection.
For creating process control systems.
Mount on DIN rail 50022 (omega).
Screw terminal connection.
Buzzer
Specification
Attribute | Value |
---|---|
Supply Voltage | 8 → 12 V ac |
Decibels at 1 Metre | 75dB |
Mounting Style | Panel Mount |
Application Type | Buzzer |
Minimum Decibel | 80dB |
Maximum Decibel | 84dB |
- RS stock no.:
- 293-1568
- Mfr. Part No.:
- 0 041 01
- Manufacturer:
- Legrand